Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 11, EU 46

This image is representative of the product range

Subtotal (1 pair)*

PHP9,041.97

(exc. VAT)

PHP10,127.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,041.97

*price indicative

RS Stock No.:
182-6433
Mfr. Part No.:
07VARGAS382446
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Vargas

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Resistance Features

Shock Resistant, Fuel Resistant, Oil Resistant, Perforation

Size US

11

Size JP/CN

31

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather, Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

Design inspired by high street sneakers

Shoes renowned for being super comfortable

Two-fabric upper with a velvet leather stripe for a more urban style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy