Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 1, EU 34
- RS Stock No.:
- 182-6424
- Mfr. Part No.:
- 07VARGAS382437
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP9,041.97
(exc. VAT)
PHP10,127.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,041.97 |
*price indicative
- RS Stock No.:
- 182-6424
- Mfr. Part No.:
- 07VARGAS382437
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Vargas | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 34 | |
| Size UK | 1 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Fuel Resistant, Shock Resistant, Oil Resistant | |
| Size US | 1 | |
| Size JP/CN | 22.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Vargas | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 34 | ||
Size UK 1 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Fuel Resistant, Shock Resistant, Oil Resistant | ||
Size US 1 | ||
Size JP/CN 22.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 36
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 47
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 44
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 48
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 46
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 45
