Heckel suXXeed Unisex Black, Grey Composite Safety Trainer, UK 9
- RS Stock No.:
- 175-0290
- Mfr. Part No.:
- 6255343
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP7,847.55
(exc. VAT)
PHP8,789.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,847.55 |
*price indicative
- RS Stock No.:
- 175-0290
- Mfr. Part No.:
- 6255343
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | suXXeed | |
| Gender | Unisex | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series suXXeed | ||
Gender Unisex | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Oil Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
metal free and flexible model for craftsman, industry, logistic, services, humid environments
