Heckel suXXeed Unisex Black, Grey Composite Safety Trainer, UK 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP6,983.74

(exc. VAT)

PHP7,821.79

(inc. VAT)

RS Stock No.:
175-0289
Mfr. Part No.:
6255342
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Trainer

Series

suXXeed

Gender

Unisex

Size UK

8

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Resistance Features

Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments

Double density PU sole

Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets

Climate Airmesh lining

Metal free toe cap

Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric

Weight 570 g (S3 low) and 615 g (S3) in size 42

metal free and flexible model for craftsman, industry, logistic, services, humid environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy