Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 45
- RS Stock No.:
- 138-0561
- Mfr. Part No.:
- ASTISPBE45
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,102.25
(exc. VAT)
PHP4,594.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,102.25 |
*price indicative
- RS Stock No.:
- 138-0561
- Mfr. Part No.:
- ASTISPBE45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Trainer | |
| Series | ASTIS1P | |
| Gender | Unisex | |
| Size EU | 45 | |
| Colour | Beige | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Shock Resistant, Cut Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile, Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | PPE DIRECTIVE 89/686/EEC, EN ISO 20345:2011, EN ISO 20344:2011 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Trainer | ||
Series ASTIS1P | ||
Gender Unisex | ||
Size EU 45 | ||
Colour Beige | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Shock Resistant, Cut Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile, Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals PPE DIRECTIVE 89/686/EEC, EN ISO 20345:2011, EN ISO 20344:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.
Related links
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 39
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 47
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 40
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 41
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 38
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 36
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 44
- Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 48
