Delta Plus ASTIS1P Unisex Beige Composite Safety Trainer, EU 36

Subtotal (1 pair)*

PHP4,053.32

(exc. VAT)

PHP4,539.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,053.32

*price indicative

RS Stock No.:
138-0551
Mfr. Part No.:
ASTISPBE36
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ASTIS1P

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Colour

Beige

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Cut Resistant, Shock Resistant, Slip Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

PPE DIRECTIVE 89/686/EEC, EN ISO 20344:2011, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy