uvex 1 ladies Women's Grey, Pink Composite Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 130-4566
- Mfr. Part No.:
- 8562837
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,469.43
(exc. VAT)
PHP12,845.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,469.43 |
*price indicative
- RS Stock No.:
- 130-4566
- Mfr. Part No.:
- 8562837
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 ladies | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Additional Safety Features | A, WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2011 S2 SRC | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 ladies | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Grey, Pink | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Additional Safety Features A, WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2011 S2 SRC | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 1 Ladies Safety Trainer
UVEX 1 Ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free uvex xenova toe cap. These multipurpose safety shoe designed specifically for the contours of the female foot.
The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.
The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing.
FEATURES and BENEFITS:
• 100% Metal free;• Safety trainer;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Silicone free;• Breathable micro-velour upper;• Distance mesh lining provides optimum breathability ;• Metal free toe cap - Xenova;• Removable comfort insole, antistatic, c/w moisture control system;• Moisture control system;• Front and heel shock absorption;• Breathable, water-resistant high-tech micro velour upper ;• Slip resistant;• Soft padded collar and tongue;• Elastic laces;• uvex climazone technology helps regulate shoe temperature ensuring optimum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty design;• Extremely lightweight and flexible;• uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties;• Suitable for people allergic to chrome. Made from synthetic materials;• Virtually seamless design to eliminate pressure points;• uvex 3D hydroflex® foam insole - shock absorbing zones help reduce pressure and impact placed on high stress zones. Helps reduce fatigue and potential musculoskeletal ailments ;• Soft, padded collar and tongue ;• Outstanding dual density PU sole with best shock absorption properties. Superb slip resistance, free of lacquer wetting inhibitors e.g. silicones, phthalates, etc;• Fulfils ESD requirements: resistance to ground < 35 megohms;• Comes with elastic laces for quick, individual adjustment
UVEX Safety Footwear
Standards
EN ISO 20345:2011 S2 SRC
