uvex 1 ladies Women's Grey, Pink Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

PHP11,465.80

(exc. VAT)

PHP12,841.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,465.80

*price indicative

RS Stock No.:
130-4558
Mfr. Part No.:
8561837
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 ladies

Product Type

Safety Trainer

Gender

Women

Size EU

37

Size UK

4

Colour

Grey, Pink

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Additional Safety Features

A

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Abrasion Resistant, Chemical Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S1 SRC, ESD

Upper Material

Microvelour

Slip Resistance Rating

SR

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 1 Perforated Ladies Safety Trainer


UVEX 1 Perforated design, ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap. The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.

FEATURES and BENEFITS:


• 100% Metal free;• Perforated design, low ankle safety trainer;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Silicone free;• Breathable micro-velour upper;• Distance mesh lining;• Metal free toe cap - Xenova;• Removable comfort insole;• Moisture control system;• Front and heel shock absorption;• Water resistant;• Slip resistant;• Soft padded collar and tongue;• Elastic laces;• Climazone technology maximum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty design;• Lightweight

UVEX Safety Footwear


Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy