Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe, UK 10, EU 44
- RS Stock No.:
- 704-010
- Mfr. Part No.:
- IB109S1P HRO SRC ESD T. 44
- Manufacturer:
- Reebok Work
This image is representative of the product range
Subtotal (1 pair)*
PHP10,564.71
(exc. VAT)
PHP11,832.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,564.71 |
*price indicative
- RS Stock No.:
- 704-010
- Mfr. Part No.:
- IB109S1P HRO SRC ESD T. 44
- Manufacturer:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Product Type | Safety Trainer Shoe | |
| Series | IB109 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Electric Resistant, Puncture Resistant | |
| Size US | 11 | |
| Midsole Material | EVA | |
| Safety Rating EN ISO 20345 | S1P, Yes | |
| Slip Resistance Rating | S1 P SRC | |
| Upper Material | Suede | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Product Type Safety Trainer Shoe | ||
Series IB109 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Electric Resistant, Puncture Resistant | ||
Size US 11 | ||
Midsole Material EVA | ||
Safety Rating EN ISO 20345 S1P, Yes | ||
Slip Resistance Rating S1 P SRC | ||
Upper Material Suede | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe features a composite toe cap that reduces weight while still providing excellent shock protection. The non-magnetic composite anti-perforation sole is 40% lighter and more flexible than a steel plate, offering enhanced comfort without sacrificing safety. It provides comprehensive protection that covers the entire surface of the foot, ensuring reliable defense against workplace hazards.
S1 P HRO SRC category
Metal free
Compression resistance
Impact resistance
Abrasion resistance
Related links
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 45
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 43
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 42
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 41
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 40
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 44
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 44
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 44
