Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe, UK 6, EU 40

This image is representative of the product range

Subtotal (1 pair)*

PHP10,564.71

(exc. VAT)

PHP11,832.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,564.71

*price indicative

RS Stock No.:
704-006
Mfr. Part No.:
IB109S1P HRO SRC ESD T. 40
Manufacturer:
Reebok Work
Find similar products by selecting one or more attributes.
Select all

Brand

Reebok Work

Series

IB109

Product Type

Safety Trainer Shoe

Gender

Unisex

Size EU

40

Size UK

6

Colour

Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

7.5

Midsole Material

EVA

Resistance Features

Abrasion Resistant, Electric Resistant, Puncture Resistant

Safety Rating EN ISO 20345

S1P, Yes

Upper Material

Suede

Slip Resistance Rating

S1 P SRC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
KH
The Reebok Work Shoe features a composite toe cap that reduces weight while still providing excellent shock protection. The non-magnetic composite anti-perforation sole is 40% lighter and more flexible than a steel plate, offering enhanced comfort without sacrificing safety. It provides comprehensive protection that covers the entire surface of the foot, ensuring reliable defense against workplace hazards.

S1 P HRO SRC category

Metal free

Compression resistance

Impact resistance

Abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy