V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 688-285
- Mfr. Part No.:
- V2505
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP7,418.06
(exc. VAT)
PHP8,308.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,418.06 |
*price indicative
- RS Stock No.:
- 688-285
- Mfr. Part No.:
- V2505
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | ORBIT | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | Cut Resistant, Abrasion Resistant, Ankle Protection, Anti-Static, Closed Heel, Electrostatic Dissipative, Energy Absorption, ESD, Hard-Wearing Scuff Cap, Ladder Grip, Metal Free, Metatarsal Protection, Oil Resistant, Puncture Resistant, Vegan Friendly, Waterproof | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | BS EN 61340-5-1:2016, EN ISO 20345:2022 +A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather Free | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series ORBIT | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Size US 6.5 | ||
Additional Safety Features Cut Resistant, Abrasion Resistant, Ankle Protection, Anti-Static, Closed Heel, Electrostatic Dissipative, Energy Absorption, ESD, Hard-Wearing Scuff Cap, Ladder Grip, Metal Free, Metatarsal Protection, Oil Resistant, Puncture Resistant, Vegan Friendly, Waterproof | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals BS EN 61340-5-1:2016, EN ISO 20345:2022 +A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Leather Free | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 43
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 37
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 48
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 41
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 36
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 47
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 39
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 42
