V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 688-286
- Mfr. Part No.:
- V2505
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP8,159.87
(exc. VAT)
PHP9,139.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,159.87 |
*price indicative
- RS Stock No.:
- 688-286
- Mfr. Part No.:
- V2505
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | ORBIT | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | Waterproof, Puncture Resistant, Vegan Friendly, Cut Resistant, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Hard-Wearing Scuff Cap, ESD, Energy Absorption, Electrostatic Dissipative, Abrasion Resistant, Ankle Protection, Anti-Static, Closed Heel | |
| Midsole Material | Composite | |
| Size US | 7 | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | BS EN 61340-5-1:2016, EN ISO 20345:2022 +A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather Free | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series ORBIT | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features Waterproof, Puncture Resistant, Vegan Friendly, Cut Resistant, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Hard-Wearing Scuff Cap, ESD, Energy Absorption, Electrostatic Dissipative, Abrasion Resistant, Ankle Protection, Anti-Static, Closed Heel | ||
Midsole Material Composite | ||
Size US 7 | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals BS EN 61340-5-1:2016, EN ISO 20345:2022 +A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Leather Free | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 43
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 37
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 36
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 48
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 47
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 39
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 42
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 46
