Scruffs T5 Unisex Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 634-488
- Mfr. Part No.:
- T54975
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,144.05
(exc. VAT)
PHP5,761.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,144.05 |
*price indicative
- RS Stock No.:
- 634-488
- Mfr. Part No.:
- T54975
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Trainer | |
| Series | T5 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Penetration Resistant | |
| Size US | 10 | |
| Additional Safety Features | Protective Toe-Cap | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Nylon | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Trainer | ||
Series T5 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Penetration Resistant | ||
Size US 10 | ||
Additional Safety Features Protective Toe-Cap | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Nylon | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Argon Safety Trainer is built for lightweight performance and everyday protection. Designed with a nylon and TPU bonded upper, its tough, breathable and Ideal for fast paced work across site or workshop environments. A composite toe cap and composite midplate deliver all the safety without the weight, and the memory foam insole moulds to your foot for customised comfort all shift long. Elasticated bungee style laces offer quick fastening and easy on/off which Ideal for busy trades on the move. Its fully non metallic, anti-static, and features a slip and fuel oil resistant sole to keep you steady on slick or uneven ground.
Composite toe cap for lightweight impact protection
Composite midplate for flexible sole penetration resistance
Lightweight nylon and TPU bonded upper for breathable durability
Memory foam insole for custom fit comfort
Anti static to prevent electrostatic build-up
Slip resistant and fuel oil resistant sole for reliable grip
Related links
- Scruffs T5 Unisex Black Composite Safety Trainer EU 43
- Scruffs T5 Unisex Black Composite Safety Trainer EU 41
- Scruffs T5 Unisex Black Composite Safety Trainer EU 47
- Scruffs T5 Unisex Black Composite Safety Trainer EU 42
- Scruffs T5 Unisex Black Composite Safety Trainer EU 44
- Scruffs T5 Unisex Black Composite Safety Trainer EU 46
- Parade Slamer Unisex Black Composite Safety Trainer EU 43
- Parade Romane Unisex Black Composite Safety Trainer EU 43
