Subtotal (1 pack of 10 units)*
PHP1,378.97
(exc. VAT)
PHP1,544.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 43 unit(s) shipping from December 22, 2026
- Plus 36 unit(s) shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,378.97 | PHP137.897 |
*price indicative
- RS Stock No.:
- 441-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scaffolding Tag Holder | |
| Quantity Per Package | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scaffolding Tag Holder | ||
Quantity Per Package 10Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Scaffolding Safety Tag, PVC Material
The RS PRO Scaffolding Safety Tag is designed to enhance safety and efficiency in scaffolding operations. It works seamlessly with the Premier Scaffolding Inspection Tag Holder to identify potential hazards and Streamline inspection processes.
Features and Benefits
Easy to read, providing clear warning and mandatory duties to follow
The initial inspection Record is visible on the front of the tag, ensuring quick access to critical information
Important information is not obstructed by the side lugs of the holder, ensuring easy visibility
Each pack contains 10 tag inserts, offering convenience and Value
Dimensions: 207mm (height), 86mm (width), suitable for various scaffolding setups
Can be securely attached to the holder using a cable tie hole, if required, enhancing stability
Applications
Construction sites
Industrial maintenance
Scaffolding inspections
Additional Information
Material: PVC
Quantity Per Package: 10 Per Pack
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 10 Per Pack per Pack
- ScaffTag Safety Scaffolding Tag 10 Per Pack per Pack
- ScaffTag Safety Scaffolding Tag English Language, 10 Per Pack per Pack
- Brady Safety Ladder Tag English Language, 10 Per Pack per Pack
- Catu Safety Tagout Badge with Warning Sign White, 10 Per Pack per Pack
- Brady Safety Scaffolding Tag French Language, 10 Per Pack per Pack
- Brady Safety Ladder Tag German Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag German Language, 10 Per Pack per Pack
