RS PRO, 10 Per Pack per Pack

Subtotal (1 pack of 10 units)*

PHP1,365.18

(exc. VAT)

PHP1,529.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,365.18PHP136.518

*price indicative

RS Stock No.:
441-225
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Scaffolding Tag Holder

Quantity Per Package

10Per Pack

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Ladder Tag Holder, Ladder Inspection Tag


The RS PRO Ladder Tag Holder, Ladder Inspection Tag is designed to enhance safety and compliance by providing a clear and accessible inspection checklist for ladders, kick stools, and podiums. Made from Durable PVC, this tag holder ensures that essential equipment data is prominently displayed, facilitating rigorous inspections and maintenance.

Features and Benefits


Compatible with various equipment types, ensuring versatility across different settings

Reverse side features a quick reference inspection checklist, aiding in efficient and thorough inspections

Provides insights into equipment inspection and maintenance history, promoting safety and compliance

Applications


Kick Stools

Ladders

Podiums

Additional Information


Material: PVC

Length: 168 mm

Width: 50 mm

Quantity Per Package: 10 Per Pack

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy