UPower Red Over Unisex Black, Yellow Composite Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

PHP14,133.62

(exc. VAT)

PHP15,829.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,133.62

*price indicative

RS Stock No.:
277-2801
Mfr. Part No.:
RL1E154-37
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Over

Product Type

Safety Shoes

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant

Size US

5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.

Pierce resistance

Natural comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy