Parade BRYCE Unisex Black, Yellow Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 715-989
- Mfr. Part No.:
- BRYCE7810 PT37
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP4,817.65
(exc. VAT)
PHP5,395.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,817.65 |
*price indicative
- RS Stock No.:
- 715-989
- Mfr. Part No.:
- BRYCE7810 PT37
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | BRYCE | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 4.5 | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Breathable Mesh | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series BRYCE | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 4.5 | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Breathable Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a ventilated mesh upper for optimal breathability and a 3D mesh lining for added comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments requiring static discharge protection. It complies with EN ISO 20345:2022+A1:2024 standards.
Made with a ventilated mesh upper for breathability
A dual-density polyurethane outsole for durability
Comes with a removable mesh over PU foam insole for cushioning
Non magnetic and ESD safe for static-sensitive environments
Complies with EN ISO 20345:2022+A1:2024 standards
Related links
- Parade BRYCE Unisex Black UK 4, EU 37
- Parade BRYCE Unisex Black UK 11, EU 46
- Parade BRYCE Unisex Black UK 3, EU 36
- Parade BRYCE Unisex Black UK 6, EU 39
- Parade BRYCE Unisex Black UK 13, EU 48
- Parade BLEWIS Unisex Black UK 4, EU 37
- Parade BOOSTRAM Unisex Black UK 4, EU 37
- Parade BRYCE Unisex Black UK 8, EU 42
