Parade BRYCE Unisex Black, Yellow Composite Safety Shoes, UK 3, EU 36

This image is representative of the product range

Subtotal (1 pair)*

PHP4,817.65

(exc. VAT)

PHP5,395.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,817.65

*price indicative

RS Stock No.:
715-988
Mfr. Part No.:
BRYCE7810 PT36
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

BRYCE

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant

Size US

4

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

PU Foam

Safety Rating EN ISO 20345

S1P

Upper Material

Breathable Mesh

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Safety sneaker is designed with a ventilated mesh upper for optimal breathability and a 3D mesh lining for added comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments requiring static discharge protection. It complies with EN ISO 20345:2022+A1:2024 standards.

Made with a ventilated mesh upper for breathability

A dual-density polyurethane outsole for durability

Comes with a removable mesh over PU foam insole for cushioning

Non magnetic and ESD safe for static-sensitive environments

Complies with EN ISO 20345:2022+A1:2024 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy