UPower TOKYO Women's Blue Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-1544
- Mfr. Part No.:
- RI21076-41
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP9,481.66
(exc. VAT)
PHP10,619.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,481.66 |
*price indicative
- RS Stock No.:
- 277-1544
- Mfr. Part No.:
- RI21076-41
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | TOKYO | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Anti-Static, Oil Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series TOKYO | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Anti-Static, Oil Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoe is specially designed for women. It is ideal for those who have to work standing up for many hours. It is comfortable work shoes with anatomical insole with WOW2 anti fatigue insert and self modelling properties for long lasting comfort.
Anti slip
Antistatic
Oil resistant
Abrasion resistant
Lightweight and breathable
Related links
- UPower TOKYO Women's Blue Composite Safety Shoes EU 40
- UPower TOKYO Women's Blue Composite Safety Shoes EU 35
- UPower TOKYO Women's Blue Composite Safety Shoes EU 37
- UPower TOKYO Women's Blue Composite Safety Shoes EU 39
- UPower TOKYO Women's Blue Composite Safety Shoes EU 36
- UPower TOKYO Women's Pink Composite Safety Shoes EU 42
- UPower TOKYO Women's Pink Composite Safety Shoes EU 38
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 41
