uvex 2 Men's Black, Blue Steel Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP11,708.65

(exc. VAT)

PHP13,113.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,708.65

*price indicative

RS Stock No.:
271-3764
Mfr. Part No.:
6934207
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

2

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Blue

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

8

Resistance Features

Slip Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy