Honeywell Safety SPRINT Unisex Black, Black, Brown, Brown, Green, Green Composite Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

PHP9,509.94

(exc. VAT)

PHP10,651.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,509.94

*price indicative

RS Stock No.:
240-0283
Mfr. Part No.:
6246163-44/7
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

SPRINT

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Black, Brown, Brown, Green, Green

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A, A

Resistance Features

Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant

Size JP/CN

28

Size US

10.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011, REACH

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety SPRINT S3 HI CI SRC 6246163 series is 100% non metallic safety shoe, thanks to its hydrophilic treatment that develops properties of total absorption of moisture, thermy treatment and comes with complete cleanliness first anti-bacteria, antistatic and removable ergonomic excellent water absorption.

High tenacity textile windows

Padded collar for maximum comfort

Heel reinforcement

Ultra-light

Protects the entire surface of the foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy