Honeywell Safety SPRINT Unisex Black, Brown, Green Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 240-0280
- Mfr. Part No.:
- 6246163-41/7
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0280
- Mfr. Part No.:
- 6246163-41/7
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | SPRINT | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Brown, Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series SPRINT | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Brown, Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety SPRINT S3 HI CI SRC 6246163 series is 100% non metallic safety shoe, thanks to its hydrophilic treatment that develops properties of total absorption of moisture, thermy treatment and comes with complete cleanliness first anti-bacteria, antistatic and removable ergonomic excellent water absorption.
High tenacity textile windows
Padded collar for maximum comfort
Heel reinforcement
Ultra-light
Protects the entire surface of the foot
Related links
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 41
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 41
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 38
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 43
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 40
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 47
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 49
- Honeywell Safety SPRINT Unisex Black Green Composite Safety Shoes EU 48
