Helly Hansen Oxford Low Unisex Black Composite Safety Shoes, UK 11, EU 46

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
216-7914
Mfr. Part No.:
78402_990-46
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford Low

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Closure Type

Velcro Strap

Resistance Features

Abrasion Resistant, Oil Resistant, Slip Resistant

Size US

12

Size JP/CN

30

Midsole Material

Synthetic Leather

Safety Rating EN ISO 20345

Yes

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD, EN ISO 20345:2011 S3 WR HRO SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Low Safety Shoes are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 46.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy