Helly Hansen Oxford Low Unisex Black Composite Safety Shoes, UK 9.5, EU 44

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
216-7912
Mfr. Part No.:
78402_990-44
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Shoes

Series

Oxford Low

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Velcro Strap

Size JP/CN

28

Resistance Features

Abrasion Resistant, Oil Resistant, Slip Resistant

Midsole Material

Synthetic Leather

Size US

10.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD, EN ISO 20345:2011 S3 WR HRO SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Low Safety Shoes are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 44.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy