Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 6.5, EU 40
- RS Stock No.:
- 877-242
- Mfr. Part No.:
- 7823340
- Manufacturer:
- Heckel
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-242
- Mfr. Part No.:
- 7823340
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED OFFROAD 2.0 | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Laces | |
| Additional Safety Features | Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | |
| Size US | 7 | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | Non-Metallic Anti-Perforation Textile Plate | |
| Size JP/CN | 25 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED OFFROAD 2.0 | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Laces | ||
Additional Safety Features Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | ||
Size US 7 | ||
Resistance Features Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material Non-Metallic Anti-Perforation Textile Plate | ||
Size JP/CN 25 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes provides essential protection and comfort for demanding environments, featuring a Durable construction to withstand various outdoor conditions while ensuring wearer safety and stability.
Outsole constructed from PU2D for exceptional durability
Water-repellent oil grain leather offers protection against moisture
Non-metallic composite toe cap ensures safety without added weight
3D mesh polyester lining enhances breathability during extended wear
Reflective elements improve visibility in low-light conditions
Oil-resistant and abrasion-resistant features guarantee longevity
Cold-insulating sole keeps feet warm in colder environments
Related links
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 44
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 45
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 37
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 36
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 42
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 41
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 48
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 43
