Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 10.5, EU 45

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
877-247
Mfr. Part No.:
7823345
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Footwear

Series

SUXXEED OFFROAD 2.0

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Laces

Additional Safety Features

Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements

Resistance Features

Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

Non-Metallic Anti-Perforation Textile Plate

Size JP/CN

29

Size US

11.5

Safety Rating EN ISO 20345

S3 SRC

Standards/Approvals

EN 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes delivers exceptional protection and comfort for demanding environments, featuring a robust design with a water-repellent upper and Advanced safety features tailored for performance and durability.

Constructed with water-repellent oil grain leather for superior protection

Lightweight design, weighing only 680 g per foot in size 42

Non-metallic composite toe cap ensures increased safety without added weight

Ultra-flexible sole designed for all-terrain comfort and grip

3D mesh polyester lining offers enhanced breathability and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy