Heckel Suxxeed Offroad Unisex Black, Silver Non-Metallic Safety Shoes, UK 12, EU 47

N

This image is representative of the product range

Subtotal (1 pair)*

PHP6,129.18

(exc. VAT)

PHP6,864.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,129.18

*price indicative

RS Stock No.:
874-616
Mfr. Part No.:
6792347
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Shoes

Series

Suxxeed Offroad

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Silver

Safety Toe Type

Non-Metallic

Closure Type

Eyelets, Hook, Lace

Size US

13

Resistance Features

Perforation, Water Repellent

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

2022, CI

Slip Resistance Rating

SR

Upper Material

Water Repellent Grain Leather

Standards/Approvals

EN 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear offers Advanced protection and comfort for various outdoor applications. Designed with modern materials, it ensures durability and safety without compromising on style.

Water-repellent oiled grain leather and textile upper enhances moisture resistance

Non-metallic composite toe cap provides superior protection against impacts

Ultra-flexible sole with all-terrain profile ensures optimum comfort on varied surfaces

Injected scuff cap protects the upper, extending the product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy