Heckel Suxxeed Offroad Unisex Black, Silver Non-Metallic Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 874-615
- Mfr. Part No.:
- 6792346
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP6,129.18
(exc. VAT)
PHP6,864.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,129.18 |
*price indicative
- RS Stock No.:
- 874-615
- Mfr. Part No.:
- 6792346
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Silver | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Eyelets, Hook, Lace | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Midsole Material | Non-Metallic | |
| Size US | 12 | |
| Resistance Features | Perforation, Water Repellent | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Grain Leather | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Silver | ||
Safety Toe Type Non-Metallic | ||
Closure Type Eyelets, Hook, Lace | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Midsole Material Non-Metallic | ||
Size US 12 | ||
Resistance Features Perforation, Water Repellent | ||
Safety Rating EN ISO 20345 2022, CI | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Grain Leather | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety footwear offers robust protection and comfort, designed for various outdoor applications. Featuring Advanced materials, it ensures safety and durability in demanding environments.
Water-repellent oiled grain leather ensures durability in wet conditions
Non-metallic composite toe cap provides robust protection without excessive weight
Ultra-flexible sole promotes comfort and adaptability across various terrains
Reflective elements enhance visibility and safety in low-light conditions
Related links
- Heckel Suxxeed Offroad Unisex Black UK 11, EU 46
- Heckel Suxxeed Offroad Black EU 46 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Unisex Black UK 9, EU 43
- Heckel Suxxeed Offroad Unisex Black UK 4, EU 37
- Heckel Suxxeed Offroad Unisex Black UK 6.5, EU 40
- Heckel Suxxeed Offroad Unisex Black UK 3.5, EU 36
- Heckel Suxxeed Offroad Unisex Black UK 13, EU 48
- Heckel Suxxeed Offroad Unisex Black UK 12, EU 47
