Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 8, EU 42

N

This image is representative of the product range

Subtotal (1 pair)*

PHP6,129.18

(exc. VAT)

PHP6,864.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,129.18

*price indicative

RS Stock No.:
874-585
Mfr. Part No.:
6795342
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Brown

Safety Toe Type

Non-Metallic

Closure Type

Eyelets, Hook, Lace

Midsole Material

Non-Metallic

Resistance Features

Perforation, Water Repellent

Size US

9

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Safety Rating EN ISO 20345

2022, CI

Slip Resistance Rating

SR

Upper Material

Water Repellent Grain Leather

Standards/Approvals

EN 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear provides exceptional protection and comfort for those needing reliable safety in rugged environments. Designed for durability, it combines Advanced materials and technology to support outdoor applications.

Water-repellent oiled grain leather ensures durability in wet conditions

Non-metallic composite toe cap offers lightweight protection without compromising comfort

Ultra-flexible sole with an all-terrain profile enhances grip and stability

Reflective elements improve visibility and safety in low-light environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy