Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 874-631
- Mfr. Part No.:
- 6795336
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP6,129.18
(exc. VAT)
PHP6,864.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,129.18 |
*price indicative
- RS Stock No.:
- 874-631
- Mfr. Part No.:
- 6795336
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Shoes | |
| Series | Suxxeed Offroad | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Eyelets, Hook, Lace | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Size US | 4.5 | |
| Resistance Features | Perforation, Water Repellent | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Grain Leather | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Shoes | ||
Series Suxxeed Offroad | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black, Brown | ||
Safety Toe Type Non-Metallic | ||
Closure Type Eyelets, Hook, Lace | ||
Midsole Material Non-Metallic | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Size US 4.5 | ||
Resistance Features Perforation, Water Repellent | ||
Safety Rating EN ISO 20345 2022, CI | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Grain Leather | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety footwear offers superior protection and comfort for demanding environments. Designed with a focus on durability, it ensures safety without compromising on performance for outdoor professionals.
Water-repellent oiled grain leather upper for enhanced moisture resistance
Non-metallic composite toe cap provides lightweight yet robust protection
Ultra-flexible sole designed for all-terrain traction and comfort
Abrasion-resistant scuff cap extends the product's lifespan
Related links
- Heckel Suxxeed Offroad Unisex Black UK 3.5, EU 36
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 36
- Heckel Suxxeed Offroad Unisex Black UK 4, EU 37
- Heckel Suxxeed Offroad Unisex Black UK 12, EU 47
- Heckel Suxxeed Offroad Unisex Black UK 7, EU 41
- Heckel Suxxeed Offroad Unisex Black UK 5, EU 38
- Heckel Suxxeed Offroad Unisex Black UK 11, EU 46
- Heckel Suxxeed Offroad Unisex Black UK 10, EU 44
