Heckel Suxxeed Offroad Unisex Black, Brown Non-Metallic Safety Shoes, UK 6.5, EU 40

N

This image is representative of the product range

Subtotal (1 pair)*

PHP6,129.18

(exc. VAT)

PHP6,864.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,129.18

*price indicative

RS Stock No.:
874-583
Mfr. Part No.:
6795340
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Brown

Safety Toe Type

Non-Metallic

Closure Type

Eyelets, Hook, Lace

Midsole Material

Non-Metallic

Size US

7.5

Resistance Features

Perforation, Water Repellent

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Safety Rating EN ISO 20345

2022, CI

Standards/Approvals

EN 20345:2022 + A1:2024

Upper Material

Water Repellent Grain Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear offers exceptional protection and comfort for demanding environments. Designed for professionals, these shoes combine innovative materials and features to ensure safety during outdoor activities.

Water-repellent oiled grain leather upper enhances durability

Non-metallic composite toe cap provides lightweight protection

Reflective elements improve visibility for safety in low light

Ultra-flexible sole enables comfort across all terrains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy