uvex 8640239 Unisex Black Metal Free Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 841-229
- Mfr. Part No.:
- 8640239
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP11,287.50
(exc. VAT)
PHP12,642.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,287.50 |
*price indicative
- RS Stock No.:
- 841-229
- Mfr. Part No.:
- 8640239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8640239 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 7 | |
| Size JP/CN | 25 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Metal Free | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8640239 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 7 | ||
Size JP/CN 25 | ||
Midsole Material Polyurethane | ||
Additional Safety Features Metal Free | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe provides exceptional protection and comfort for indoor applications, featuring a metal-free design and a Durable polyurethane outsole suited for various workplace environments.
Polyurethane outsole ensures excellent slip resistance and is oil- and fuel-resistant
Hydrophobic leather upper is water-repellent and enhances durability
Breathable textile lining promotes airflow and reduces moisture buildup
Comfortable removable innersole offers adjustable fit and ease of cleaning
Metal-free toe cap and penetration resistance enhance workplace safety
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 39
- uvex 6774339 Unisex Black Metal Free Safety Shoes EU 39
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 6774337 Unisex Black Metal Free Safety Shoes EU 37
- uvex 6774345 Unisex Black Metal Free Safety Shoes EU 45
- uvex 8640240 Unisex Black Metal Free Safety Shoes EU 40
- uvex 8640237 Unisex Black Metal Free Safety Shoes EU 37
- uvex 8640236 Unisex Black Metal Free Safety Shoes EU 36
