Honeywell Safety OWT909KW Unisex Brown Steel Shoe, UK 6, EU 40
- RS Stock No.:
- 780-117
- Mfr. Part No.:
- OWT909KW-R-Size 6
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP14,211.24
(exc. VAT)
PHP15,916.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,211.24 |
*price indicative
- RS Stock No.:
- 780-117
- Mfr. Part No.:
- OWT909KW-R-Size 6
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Shoe | |
| Series | OWT909KW | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Additional Safety Features | Anti-Static | |
| Size US | 7 | |
| Midsole Material | Polyurethane (Dual Density) | |
| Resistance Features | Anti-Static, Resistant to Acids, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | SR (EN ISO 20345:2022) | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | S3 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Shoe | ||
Series OWT909KW | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Additional Safety Features Anti-Static | ||
Size US 7 | ||
Midsole Material Polyurethane (Dual Density) | ||
Resistance Features Anti-Static, Resistant to Acids, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals SR (EN ISO 20345:2022) | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating S3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 37
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 47
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 46
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 45
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 36
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 44
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 42
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 43
