Honeywell Safety OWT909KW Unisex Brown Steel Shoe, UK 3, EU 36
- RS Stock No.:
- 780-113
- Mfr. Part No.:
- OWT909KW-R-Size 3
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP14,211.24
(exc. VAT)
PHP15,916.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 05, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,211.24 |
*price indicative
- RS Stock No.:
- 780-113
- Mfr. Part No.:
- OWT909KW-R-Size 3
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Shoe | |
| Series | OWT909KW | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Midsole Material | Polyurethane (Dual Density) | |
| Additional Safety Features | Anti-Static, Puncture Resistant | |
| Size US | 5 | |
| Resistance Features | Anti-Static, Puncture Resistant, Resistant to Acids, Resistant to Minerals, Resistant to Oil, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | PLS | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Shoe | ||
Series OWT909KW | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Midsole Material Polyurethane (Dual Density) | ||
Additional Safety Features Anti-Static, Puncture Resistant | ||
Size US 5 | ||
Resistance Features Anti-Static, Puncture Resistant, Resistant to Acids, Resistant to Minerals, Resistant to Oil, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck Leather | ||
Standards/Approvals PLS | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 47
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 45
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 37
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 40
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 42
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 46
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 44
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 43
