Honeywell Safety IMPACT Unisex Black Composite Safety Boots, UK 13, EU 47
- RS Stock No.:
- 779-228
- Mfr. Part No.:
- 9561-Size 13
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP6,355.81
(exc. VAT)
PHP7,118.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,355.81 |
*price indicative
- RS Stock No.:
- 779-228
- Mfr. Part No.:
- 9561-Size 13
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Boots | |
| Series | IMPACT | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Alkali Resistant, Oil Resistant | |
| Resistance Features | Resistant to Minerals, Resistant to Oil | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | PLS | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Boots | ||
Series IMPACT | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Alkali Resistant, Oil Resistant | ||
Resistance Features Resistant to Minerals, Resistant to Oil | ||
Size US 14 | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals PLS | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 47
- Honeywell Safety IMPACT Series Unisex Black Steel Shoe EU 47
- Honeywell Safety OWT900KW Unisex Black Steel Safety Boots EU 47
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 37
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 41
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 44
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 40
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 39
