Honeywell Safety IMPACT Series Unisex Black Steel Shoe, UK 13, EU 47
- RS Stock No.:
- 779-204
- Mfr. Part No.:
- 9531-Size 13
- Manufacturer:
- Honeywell Safety
N
This image is representative of the product range
Subtotal (1 pair)*
PHP3,693.91
(exc. VAT)
PHP4,137.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,693.91 |
*price indicative
- RS Stock No.:
- 779-204
- Mfr. Part No.:
- 9531-Size 13
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | IMPACT Series | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | Alkali Resistant, Oil Resistant, Puncture Resistant | |
| Midsole Material | Steel | |
| Size US | 14 | |
| Resistance Features | Anti-Static, Resistant to Minerals, Resistant to Oil | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | CE EN 20345:2011 | |
| Slip Resistance Rating | S3 | |
| Upper Material | Water Resistant Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series IMPACT Series | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features Alkali Resistant, Oil Resistant, Puncture Resistant | ||
Midsole Material Steel | ||
Size US 14 | ||
Resistance Features Anti-Static, Resistant to Minerals, Resistant to Oil | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals CE EN 20345:2011 | ||
Slip Resistance Rating S3 | ||
Upper Material Water Resistant Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety OWT909KW Unisex Brown Steel Shoe EU 47
- Honeywell Safety IMPACT Series Unisex Black Steel Shoe EU 42
- Honeywell Safety IMPACT Series Unisex Black Steel Shoe EU 40
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 47
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 47
- Honeywell Safety OWT900KW Unisex Black Steel Safety Boots EU 47
- Honeywell Safety KWX205 Black Steel Toe Capped Female/Male Safety Boots 13, EU 47 PLS
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 13, EU 47 PLS
