Helly Hansen KENSINGTON Unisex Navy TPU Shoe, UK 10.5, EU 45

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-089
Mfr. Part No.:
78350_592-45
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Shoe

Series

KENSINGTON

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Navy

Safety Toe Type

TPU

Closure Type

BOA Closure System

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Toe Bumper

Size US

11.5

Resistance Features

Abrasion Resistant

Size JP/CN

290

Standards/Approvals

EN ISO 20345:2022 S3S HRO SR

Slip Resistance Rating

S3 SRC

Upper Material

TPU

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear is designed for optimal protection and comfort in demanding environments, ensuring durability and safety without compromising on performance.

Molded TPU toe bumper

Moisture-wicking Air mesh lining keeps feet dry

Composite safety toe provides robust safety standards

Metal-free nail penetration protection ensures safety

Upper MADE from water and abrasion-resistant knit with TPU overlays

Open cell PU footbed offers lightweight cushioning and moisture management

HH Dual-Stride Technology midsole delivers optimal cushioning and energy return

HELLYGRIP rubber outsole ensures excellent traction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy