Helly Hansen KENSINGTON Unisex Navy TPU Shoe, UK 6, EU 39
- RS Stock No.:
- 774-083
- Mfr. Part No.:
- 78350_592-39
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-083
- Mfr. Part No.:
- 78350_592-39
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Shoe | |
| Series | KENSINGTON | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Navy | |
| Safety Toe Type | TPU | |
| Closure Type | BOA Closure System | |
| Additional Safety Features | Toe Bumper | |
| Midsole Material | Ethel Vinyl Acetate | |
| Resistance Features | Abrasion Resistant | |
| Size US | 7 | |
| Size JP/CN | 245 | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2022 S3S HRO SR | |
| Upper Material | TPU | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Shoe | ||
Series KENSINGTON | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Navy | ||
Safety Toe Type TPU | ||
Closure Type BOA Closure System | ||
Additional Safety Features Toe Bumper | ||
Midsole Material Ethel Vinyl Acetate | ||
Resistance Features Abrasion Resistant | ||
Size US 7 | ||
Size JP/CN 245 | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345:2022 S3S HRO SR | ||
Upper Material TPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear is designed for optimal protection and comfort in demanding environments, ensuring durability and safety without compromising on performance.
Molded TPU toe bumper
Moisture-wicking Air mesh lining keeps feet dry
Composite safety toe provides robust safety standards
Metal-free nail penetration protection ensures safety
Upper MADE from water and abrasion-resistant knit with TPU overlays
Open cell PU footbed offers lightweight cushioning and moisture management
HH Dual-Stride Technology midsole delivers optimal cushioning and energy return
HELLYGRIP rubber outsole ensures excellent traction
Related links
- Helly Hansen KENSINGTON MXR Unisex Navy TPU Shoe EU 39
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 37
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 41
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 35
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 38
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 47
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 43
- Helly Hansen KENSINGTON Unisex Navy TPU Shoe EU 42
