Nine worths Strike 7046 Men's Black Composite Safety Shoes, UK 35, EU 51
- RS Stock No.:
- 771-552
- Mfr. Part No.:
- 7046-45
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 pair)*
PHP6,830.81
(exc. VAT)
PHP7,650.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,830.81 |
*price indicative
- RS Stock No.:
- 771-552
- Mfr. Part No.:
- 7046-45
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Safety Shoes | |
| Series | Strike 7046 | |
| Gender | Men | |
| Size EU | 51 | |
| Size UK | 35 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Puncture Resistant | |
| Midsole Material | Textile | |
| Additional Safety Features | Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Safety Shoes | ||
Series Strike 7046 | ||
Gender Men | ||
Size EU 51 | ||
Size UK 35 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Puncture Resistant | ||
Midsole Material Textile | ||
Additional Safety Features Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO | ||
- COO (Country of Origin):
- CN
The Nine worths Footwear offers unparalleled safety and comfort, designed for demanding work environments. This pair ensures your feet are well-protected while providing lasting durability and support throughout your day.
Anti-perforation textile composite midsole for added safety against Sharp objects
Removable, anti-static insole with shock-absorbing heel for comfort
Available in multiple sizes to ensure a perfect fit for all
Related links
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 45
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 50
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 46
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 43
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 47
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 52
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 54
- Nine worths Strike 7046 Men's Black Composite Safety Shoes EU 48
