Nine worths Strike 7046 Men's Black Composite Safety Shoes, UK 30, EU 46

This image is representative of the product range

Subtotal (1 pair)*

PHP6,830.81

(exc. VAT)

PHP7,650.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,830.81

*price indicative

RS Stock No.:
771-546
Mfr. Part No.:
7046-40
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Series

Strike 7046

Product Type

Safety Shoes

Gender

Men

Size EU

46

Size UK

30

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace

Midsole Material

Textile

Additional Safety Features

Anti-Static

Resistance Features

Puncture Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO

Slip Resistance Rating

S3 SRC

Upper Material

Nubuck Leather

COO (Country of Origin):
CN
The Nine worths Footwear offers unparalleled safety and comfort, designed for demanding work environments. This pair ensures your feet are well-protected while providing lasting durability and support throughout your day.

Anti-perforation textile composite midsole for added safety against Sharp objects

Removable, anti-static insole with shock-absorbing heel for comfort

Available in multiple sizes to ensure a perfect fit for all

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy