Nine worths ARADO 7010 Unisex Black Leather Safety Shoes, UK 12, EU 47

This image is representative of the product range

Subtotal (1 pair)*

PHP4,849.88

(exc. VAT)

PHP5,431.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,849.88

*price indicative

RS Stock No.:
771-533
Mfr. Part No.:
7010-47 7010-47 NOIR/FLUO
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Safety Shoes

Series

ARADO 7010

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Leather

Closure Type

Lace

Additional Safety Features

Water Repellent

Resistance Features

Water Repellent

Midsole Material

Textile

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

S3 SRC

Upper Material

Nubuck Leather

Standards/Approvals

EN ISO

COO (Country of Origin):
CN
The Nine worths Safety Footwear offers robust protection while ensuring comfort for all-day wear. This model is designed for individuals seeking reliable safety shoes that meet the latest industry standards.

Features a composite protective toe cap to safeguard feet

Equipped with a removable anti-static insole with shock-absorbing heel

Includes a composite textile anti-penetration midsole for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy