Nine worths ARADO 7010 Unisex Black Leather Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 771-528
- Mfr. Part No.:
- 7010-42 7010-42 NOIR/FLUO
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 pair)*
PHP4,849.88
(exc. VAT)
PHP5,431.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,849.88 |
*price indicative
- RS Stock No.:
- 771-528
- Mfr. Part No.:
- 7010-42 7010-42 NOIR/FLUO
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Safety Shoes | |
| Series | ARADO 7010 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Leather | |
| Closure Type | Lace | |
| Additional Safety Features | Water Repellent | |
| Midsole Material | Textile | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | EN ISO | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Safety Shoes | ||
Series ARADO 7010 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Leather | ||
Closure Type Lace | ||
Additional Safety Features Water Repellent | ||
Midsole Material Textile | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck Leather | ||
Standards/Approvals EN ISO | ||
Slip Resistance Rating S3 SRC | ||
- COO (Country of Origin):
- CN
The Nine worths Safety Footwear offers robust protection while ensuring comfort for all-day wear. This model is designed for individuals seeking reliable safety shoes that meet the latest industry standards.
Features a composite protective toe cap to safeguard feet
Equipped with a removable anti-static insole with shock-absorbing heel
Includes a composite textile anti-penetration midsole for added security
Related links
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 41
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 47
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 36
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 37
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 48
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 40
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 46
- Nine worths ARADO 7010 Unisex Black Leather Safety Shoes EU 39
