NITRAS SAFETY Sonic Step Unisex Black, Grey Fibreglass Safety Boots, UK 13, EU 48
- RS Stock No.:
- 767-173
- Mfr. Part No.:
- 7445-1210-48
- Manufacturer:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pair)*
PHP5,993.37
(exc. VAT)
PHP6,712.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,993.37 |
*price indicative
- RS Stock No.:
- 767-173
- Mfr. Part No.:
- 7445-1210-48
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | Sonic Step | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Closure Type | BOA Closure System | |
| Additional Safety Features | Heel Reinforcement, Metal Free, Scuff Cap | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Textile Perforation Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Smooth Action Leather, Split Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series Sonic Step | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Closure Type BOA Closure System | ||
Additional Safety Features Heel Reinforcement, Metal Free, Scuff Cap | ||
Resistance Features Slip Resistant | ||
Midsole Material Textile Perforation Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Smooth Action Leather, Split Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Safety shoe offers unparalleled protection and comfort for professionals. Designed with sporty aesthetics, it ensures optimal fit and performance across various demanding environments due to its robust construction.
Robust split leather and Action Leather construction for durability
Fibreglass toe cap and perforation resistant midsole for exceptional safety
Dial fastener system ensures quick adjustment and secure fit
Slip-resistant outsole enhances safety on various surfaces
Complies with EN ISO 20345 certification, ensuring reliable protection
Related links
- NITRAS SAFETY Sonic Step Unisex Black UK 12, EU 47
- NITRAS SAFETY Sonic Step Unisex Black UK 5, EU 38
- NITRAS SAFETY Sonic Step Unisex Black UK 4, EU 37
- NITRAS SAFETY Sonic Step Unisex Black UK 11, EU 46
- NITRAS SAFETY Sonic Step Unisex Black UK 6, EU 39
- NITRAS SAFETY Sonic Step Unisex Black UK 3, EU 36
- NITRAS SAFETY Sonic Step Black Fibreglass Toe Capped Unisex Safety Boots, EU 48 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 37 EN ISO 20345
