NITRAS SAFETY Sonic Step Unisex Black, Grey Fibreglass Safety Boots, UK 11, EU 46
- RS Stock No.:
- 767-171
- Mfr. Part No.:
- 7445-1210-46
- Manufacturer:
- NITRAS SAFETY
This image is representative of the product range
Subtotal (1 pair)*
PHP5,991.60
(exc. VAT)
PHP6,710.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,991.60 |
*price indicative
- RS Stock No.:
- 767-171
- Mfr. Part No.:
- 7445-1210-46
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | Sonic Step | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Closure Type | BOA Closure System | |
| Additional Safety Features | Heel Reinforcement, Metal Free, Scuff Cap | |
| Midsole Material | Textile Perforation Resistant | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Smooth Action Leather, Split Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series Sonic Step | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Closure Type BOA Closure System | ||
Additional Safety Features Heel Reinforcement, Metal Free, Scuff Cap | ||
Midsole Material Textile Perforation Resistant | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Smooth Action Leather, Split Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Safety shoe offers unparalleled protection and comfort for professionals. Designed with sporty aesthetics, it ensures optimal fit and performance across various demanding environments due to its robust construction.
Robust split leather and Action Leather construction for durability
Fibreglass toe cap and perforation resistant midsole for exceptional safety
Dial fastener system ensures quick adjustment and secure fit
Slip-resistant outsole enhances safety on various surfaces
Complies with EN ISO 20345 certification, ensuring reliable protection
Related links
- NITRAS SAFETY Sonic Step Unisex Black UK 12, EU 47
- NITRAS SAFETY Sonic Step Unisex Black UK 5, EU 38
- NITRAS SAFETY Sonic Step Unisex Black UK 4, EU 37
- NITRAS SAFETY Sonic Step Unisex Black UK 13, EU 48
- NITRAS SAFETY Sonic Step Unisex Black UK 6, EU 39
- NITRAS SAFETY Sonic Step Unisex Black UK 3, EU 36
- NITRAS SAFETY Sonic Step Black EU 46 EN ISO 20345
- NITRAS SAFETY 7320 Unisex Black UK 11, EU 46
