S.24 Urban S3L Unisex Black, Grey Fibreglass Footwear, UK 10, EU 43
- RS Stock No.:
- 751-680
- Mfr. Part No.:
- 2672-10
- Manufacturer:
- S.24
Subtotal (1 pair)*
PHP12,086.01
(exc. VAT)
PHP13,536.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,086.01 |
*price indicative
- RS Stock No.:
- 751-680
- Mfr. Part No.:
- 2672-10
- Manufacturer:
- S.24
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Footwear | |
| Series | Urban S3L | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 10 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Laces | |
| Midsole Material | EVA | |
| Additional Safety Features | Anti-Static, Heel Energy Absorption, Puncture Resistant, Resistant to Hydrocarbons, Slip Resistant | |
| Resistance Features | Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Footwear | ||
Series Urban S3L | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 10 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Closure Type Laces | ||
Midsole Material EVA | ||
Additional Safety Features Anti-Static, Heel Energy Absorption, Puncture Resistant, Resistant to Hydrocarbons, Slip Resistant | ||
Resistance Features Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The S.24 Safety Shoe is a high performance protective footwear model designed for demanding professional environments such as logistics transport maintenance and light industry.
Cross Fibre ultra light non metallic toe cap
Soft shield textile anti perforation sole 50 percent lighter than standard plates
Water resistant upper WPA rated
Related links
- Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear EU 43
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 44
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 44
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 43
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 38
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 37
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 41
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 39
