Parade BLEWIS Unisex Black, Blue Composite Safety Shoes, UK 9, EU 43

This image is representative of the product range

Subtotal (1 pair)*

PHP6,198.63

(exc. VAT)

PHP6,942.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,198.63

*price indicative

RS Stock No.:
723-530
Mfr. Part No.:
BLEWIS7810 PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

BLEWIS

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant

Size US

10

Additional Safety Features

CI, FO, HI, SC

Midsole Material

PUR

Safety Rating EN ISO 20345

Yes

Upper Material

Mesh

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

FO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety shoe is designed for both comfort and protection, featuring the flexible Be-Flex sole for enhanced movement. It incorporates a tongue construction with a bellows to prevent dust intrusion, ensuring a cleaner and more comfortable experience. The 3D mesh upper and lining provide superior breathability, while the combination of materials like TPU and composite enhances durability and flexibility.

Flexible Be-Flex sole for improved comfort

Tongue construction with bellows to prevent dust intrusion

3D mesh upper and lining for enhanced breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy