Parade BLEWIS Unisex Black, Blue Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 723-528
- Mfr. Part No.:
- BLEWIS7810 PT41
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,635.12
(exc. VAT)
PHP6,311.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,635.12 |
*price indicative
- RS Stock No.:
- 723-528
- Mfr. Part No.:
- BLEWIS7810 PT41
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | BLEWIS | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | |
| Size US | 8 | |
| Additional Safety Features | CI, FO, HI, SC | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Mesh | |
| Slip Resistance Rating | FO | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series BLEWIS | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | ||
Size US 8 | ||
Additional Safety Features CI, FO, HI, SC | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Mesh | ||
Slip Resistance Rating FO | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe is designed for both comfort and protection, featuring the flexible Be-Flex sole for enhanced movement. It incorporates a tongue construction with a bellows to prevent dust intrusion, ensuring a cleaner and more comfortable experience. The 3D mesh upper and lining provide superior breathability, while the combination of materials like TPU and composite enhances durability and flexibility.
Flexible Be-Flex sole for improved comfort
Tongue construction with bellows to prevent dust intrusion
3D mesh upper and lining for enhanced breathability
Related links
- Parade BLEWIS Unisex Black UK 7, EU 41
- Parade BLEWIS Unisex Black UK 10, EU 44
- Parade BLEWIS Unisex Black UK 9, EU 43
- Parade BLEWIS Unisex Black UK 10.5, EU 45
- Parade BLEWIS Unisex Black UK 8, EU 42
- Parade BLEWIS Unisex Black UK 6.5, EU 40
- Parade BLEWIS Unisex Black UK 4, EU 37
- Parade BOOSTRAM Unisex Black UK 7, EU 41
