Parade 7810 Unisex Green Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 715-993
- Mfr. Part No.:
- BRYCE7810 PT47
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP4,817.65
(exc. VAT)
PHP5,395.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,817.65 |
*price indicative
- RS Stock No.:
- 715-993
- Mfr. Part No.:
- BRYCE7810 PT47
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | 7810 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | PUR | |
| Resistance Features | Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | EN ISO 20345 2022 A1 2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series 7810 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material PUR | ||
Resistance Features Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals EN ISO 20345 2022 A1 2024 | ||
Slip Resistance Rating SR | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a ventilated mesh upper for optimal breathability and a 3D mesh lining for added comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments requiring static discharge protection. It complies with EN ISO 20345:2022+A1:2024 standards.
Made with a ventilated mesh upper for breathability
A dual-density polyurethane outsole for durability
Comes with a removable mesh over PU foam insole for cushioning
Non magnetic and ESD safe for static-sensitive environments
Complies with EN ISO 20345:2022+A1:2024 standards
Related links
- Parade 7810 Unisex Black Composite Safety Shoes EU 47
- Parade 7810 Unisex Green Composite Safety Shoes EU 35
- Parade 7810 Unisex Green Composite Safety Shoes EU 38
- Parade ECHARGE Unisex White Composite Safety Shoes EU 47
- Parade BRYCE Unisex Black UK 12, EU 47
- Parade BOOSTRAM Unisex Black UK 12, EU 47
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
- Parade BOOSTERA Unisex Black UK 12, EU 47
