Parade 7810 Unisex Black, Yellow Composite Safety Shoes, UK 13, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP5,439.10

(exc. VAT)

PHP6,091.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,439.10

*price indicative

RS Stock No.:
715-952
Mfr. Part No.:
BOOSTRAM7810 PT48
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

7810

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Resistance Features

Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

S3

Upper Material

Canvas

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345 2022 A1 2024

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Safety shoe is designed with a cloth upper and a 3D mesh lining for breathability and comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for added cushioning. The shoe is non-magnetic and ESD safe, making it Ideal for use in environments requiring electrostatic discharge protection. It complies with EN ISO 20345:2022+A1:2024 standards.

Made with a cloth upper for flexibility and comfort

A dual density polyurethane outsole for durability

Comes with a removable mesh over PU foam insole for cushioning

Non magnetic and ESD safe for sensitive environments

Complies with EN ISO 20345:2022+A1:2024 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy