V12 Footwear LYNX IGS S7L Women's Black Composite Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 711-818
- Mfr. Part No.:
- V2145/03
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,772.18
(exc. VAT)
PHP9,824.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,772.18 |
*price indicative
- RS Stock No.:
- 711-818
- Mfr. Part No.:
- V2145/03
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | LYNX IGS S7L | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 6 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series LYNX IGS S7L | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 6 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Waterproof safety hiker designed specifically for women, offering an innovative slip-resistant sole that ensures stability on slippery surfaces. Combining a stylish black oily/waxy breathable nubuck upper with a padded cut-away collar and a bellows tongue, this boot prevents water ingress, keeping your feet dry and comfortable during demanding work conditions. Engineered to meet EN ISO 20345:2022 S7L standards, the lynx igs provides essential protective features while allowing for breathability and climate control, making it an Ideal choice for professionals who prioritise both safety and comfort.
Composite toecap provides protection against heavy dropped items
Lightweight anti-penetration midsole guards against Sharp objects
Flexible protective midsole enhances comfort during wear
Innovative heel pump for airflow, ensuring feet remain cool
Slip-resistant tread with ladder grips for stability at height
200-day guarantee, reflecting confidence in durability
Tested for heat and fuel oil resistance, enhancing versatility
Related links
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 3 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 36
- V12 Footwear Bison Women's Black Safety Shoes EU 36
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 36
- V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots 12, EU 47 ANSI/ESD S20.20:2021
- V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots 8, EU 42 ANSI/ESD S20.20:2021
